|
|
|
Epson Electronics America S1D13781
BoosterPack LCDC Development Package
Epson Electronics America's S1D13781 BoosterPack LCDC Development Package is a development board package for TI's Stellaris LM4F120 Launchpad used for evaluating and developing embedded LCD display applications using the Epson S1D13781 LCD Controller IC. The S1D13781 consists of the S5U13781R00C100 Reference Board Set and the S5U13781M00C100 Signal Adapter Board Set. The reference board has the S1D13781 LCD controller, 2Mbytes of serial flash, DC/DC converter for LED backlight, a 2x25 connector for host interface, and a 2x25 connector for LCD interface. Also included is an LCD interface board which has a 54-pin FPC (flexible printed circuit) connector to connect the LCD module and 0.1"-pitch 2x25+2x6 connectors. The signal adapter board set consists of three break-off boards that are a host interface adapter, a LCD signal adapter (40-pin), and a LCD signal adapter (54-pin).
Learn more about TI LaunchPad Evaluation Kits & BoosterPacks
|
The S1D13781 consists of each of the following items:
|
S5U13781R00C100 Reference Board Set
The S5U13781R00C100 Reference Board Set consists of two break-off sub boards:
- Main Board which has the S1D13781 LCD Controller, 2Mbytes of Serial Flash, DC/DC converter for LED backlight, 2x25 connector for Host interface, and 2x25 connector for LCD interface
- LCD interface board which has a 54-pin FPC (flexible printed circuit) connector to connect LCD module and 0.1"-pitch 2x25+2x6 connectors
|
S5U13781M00C100 Signal Adapter Board Set
The S5U13781M00C100 Signal Adapter Board Set is a supplement to the S5U13781R00C100 Reference Board Set and it consists of three break-off sub-boards:
- Board A - Host Interface Adapter is used to adapt the S5U13781R00C100 Main Board's Host Interface signals to the Stellaris LM4F120 Lanchpad Booster Pack connectors, and it also routes the S5U13781R00C100 Main Board's LCD Interface signals to a connector for connecting to either a 40-Pin or 54-Pin signal adapter
- Board B - LCD Signal Adapter (40-Pin) provides signal routing for connecting an LCD module with a 40-pin FPC (4.3" WQVGA). One side connects to J2 of board A and the other side connects to J9 of the LCD interface board
- Board C - LCD Signal Adapter (54-Pin) provides signal routing for connecting to an LCD module with a 54-pin FPC (3.5 QVGA). One side connects to J2 of board A and the other side connects to J9+J10 of the LCD interface board
|
Additional Resources
User's Manual
Product Brief
Demo Software and Drivers
TI Stellaris LaunchPad Evaluation Board
|
|
|
Mouser
Part Number |
Mfr. |
Description |
4.3" LCD
40-Pin Interface Quantity |
3.5" LCD
54-Pin Interface Quantity |
3.5" LCD w/ touch
54-Pin Interface
Quantity |
| 732-S5U13781R00C10M |
Epson |
Development Package |
1 |
1 |
4 |
| 517-9612506404AR |
3M |
2x25, 0.1"-pitch header |
4 |
4 |
4 |
| 517-929975-01-25-RK |
3M |
2x25, 0.1"-pitch receptacle |
4 |
4 |
4 |
| 517-929975-01-10-RK |
3M |
2x10, 0.1"-pitch receptacle |
2 |
2 |
2 |
| 517-929836-01-03-RK |
3M |
2x3, 0.1"-pitch header |
- |
1 |
1 |
| 517-929975-01-03-RK |
3M |
2x3, 0.1"-pitch receptacle |
- |
1 |
1 |
| 763-3.5-320240MFATXL |
Newhaven Display |
54-Pin, 3.5",
QVGA LCD |
- |
1 |
- |
| 763-3.5320240MFATXLT |
Newhaven Display |
54-Pin, 3.5", QVGA LCD
w/ touch |
- |
- |
1 |
| 763-4.3480272EFATXLT |
Newhaven Display |
40-Pin, 4.3", WQVGA LCD |
1 |
- |
- |
|
 |
 |
|
|
|
TI EK-LM4F120XL Stellaris® LM4F120
LaunchPad Evaluation Board
Texas Instruments EK-LM4F120XL Stellaris® LM4F120 LaunchPad Evaluation
Board is a low-cost evaluation platform for TI ARM® Cortex™-M4F-based
microcontrollers (MCUs). The design of the Stellaris LaunchPad
highlights the LM4F120H5QR MCU with a USB 2.0 device interface and
hibernation module. TI EK-LM4F120XL Evaluation Board also features
programmable user buttons and an RGB LED for custom applications.
|
|
|
 |