Home » NEWEST Products » New by Manufacturer » Enpirion » ET4040QI 40A Monolithic Powertrain IC - Altera Enpirion
NEWEST Products
Enpirion ET4040QI 40A Monolithic Powertrain IC

Altera Enpirion® ET4040QI 40A Monolithic Powertrain IC

Altera Enpirion's® ET4040QI is a high-speed, high-density, monolithic powertrain integrated circuit (IC) with integrated sensing features. It is optimized for low duty cycle operation, making it an ideal solution for FPGA core, processor, or DDR memory applications. The ET4040QI maintains excellent efficiency at operating frequencies of 1MHz or greater. Its small package coupled with the higher operating frequencies results in a 35% improvement in power density versus competing solutions. To obtain the improved power density, the ET4040QI utilizes 50% to 75% less inductance and significantly less capacitance than current-generation multi-phase power supply solutions. The ET4040QI enables very high efficiency delivery for single- and multi-phase controllers. Since the ET4040QI is a monolithic driver plus MOSFET, it has significantly better reliability and thermal performance versus competitive options.

Features
  • 40A continuous Operating Current
  • 96.4% Peak Efficiency at 500KHz (3.3V at 12A)
  • 3MHz Maximum Operating Frequency
  • 1.8°C/W Junction-to-Top Thermal Resistance
  • 35% Higher Power Density
  • No POSCAP or Electrolytic Capacitors Needed
  • Thermally Enhanced Low Inductance Package
  • Integrated Gate Drive Independent of Drive Voltage
  • Integrated Inductor-less Current Sense
  • Integrated Die Temperature Sense
  • Tri-state Control Option
  • Diode Emulation Mode for Light Load Efficiency
  • Top-side Cooling for Heat-sink Attachment
  • RoHS Compliant, MSL Level 3, 260°C Reflow
Applications
  • High Density Power Stage in Conjunction with Multi-phase Controllers
  • CPU Core, Non-core, Peripheral and DDR Memory Core Power Supplies
  • GPU Core Regulation
  • Servers, Desktops, Telecommunications, Equipment, Industrial and Embedded computing
Block Diagram
Block Diagram
eNews
  • Enpirion