Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Emerson Network Power » Emerson LDS100 Series 100W LED Lighting Power Supply
NEWEST Products
Emerson Network Power LDS100 Series 100W LED Lighting Power Supply

Emerson Network Power LDS100 Series
100W LED Lighting Power Supply

The LDS100 Series 100W LED Lighting Power Supply is available with input ranges of 100-240 Vac and 120-277 Vac. Features include constant current and constant voltage operation, with dimming options available. Typical efficiency for the LDS100 Series from Emerson is 90% at 230 Vac and 89% at 115 Vac. The series is Class 2-and CISPR 15/FCC Part 15- compliant, and meets UL, CSA, CE, and EN safety standards.

Features
  • Constant current &constant voltage operation
  • Dimming options
  • Free-Air rated - No forced air necessary for cooling
Compliance
  • Class 2 outputs
  • IP64 to IP67 Water Protection
  • CISPR 15 / FCC Part 15 EMI performance
  • Class C Harmonics
  • < 1.0 W No-load power
  • > 0.9 Power Factor
  • Emerson Network Power
  • Lighting
  • Power