Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Emerson Network Power » Emerson Network Power LDS70 Series 70W LED Lighting Power Supplies
NEWEST Products
Emerson Network Power LDS70 Series 70W LED Lighting Power Supplies

Emerson Network Power LDS70 Series
70W LED Lighting Power Supplies

Emerson Network Power LDS70 Series 70W LED Lighting Power Supplies are available in both constant current and constant voltage modes. Current loads are programmable and can be preset or adjusted in application to dim. The series has an IP rating of IP64 - IP67 and an operating temperature of minus 40 to 80 degrees Celsius. The Emerson Network Power LDS70 Series 70W LED Lighting Power Supplies is an excellent choice for either indoor or outdoor applications where dust or moisture are a concern.

Features
  • Constant Current & Constant
  • Voltage operation
  • Dimming options
  • Free-Air rated - No forced air necessary for cooling
Compliance
  • Class 2 Outputs
  • IP64 to IP67 Water Protection
  • CISPR 15 / FCC Part 15 EMI Performance
  • Class C Harmonics
  • < 1.0 W No-load power
  • > 0.9 Power Factor
Part Number Rated Output Voltage Rated Output Current Current Adjust Dimming Interface IP Rating
LDS70-12-H03 12 Vdc 5.0 Adc -
0-10V IP67
LDS70-58-U00 58 Vdc 1.2 Adc -
None IP67
LDS70-58-U01 58 Vdc 1.2 Adc DIP Switch 2-level IP64
LDS70-58-H03 58 Vdc 1.2 Adc -
0-10V IP67
  • Emerson Network Power
  • Lighting
  • Power