|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Emerson Connectivity Solutions » Vitelec / Cinch Connectivity Type N Standard Coaxial Connectors
NEWEST Products
Vitelec / Cinch Connectivity

Vitelec / Cinch Connectivity Type N
Standard Coaxial Connectors

Vitelec / Cinch Connectivity Type N Standard Coaxial Connectors by Vitelec meet or exceed the performance requirements of MIL-PRF-39012. All designs are based on 50 ohm system impedance per MIL-STD-348, and operate at frequencies up to 11 GHz minimum and tolerances of ± 0.2mm. Type N Standard Coaxial Connectors offer mating cycles of 500 cycles minimum and temperature range of -55º C - 85º C. Applications include broadcast, radar, surge protection, and mil-areo.

Features
  • Tolerances of ± 0.2mm
  • Frequency range of DC - 11 GHz
  • Nominal impedance of 50 ohms
  • Mating cycles of 500 cycles minimum
  • Temperature range of -55º C - 85º C
  • Conforms to MIL-PRF-39012





Applications
  • Base stations
  • Broadcast
  • Cable assemblies
  • Cellular
  • Instrumentation
  • Microwave Radio
  • PCS
  • Radar
  • Radios
  • RF and Microwave Components
  • Satcom
  • Surge Protection
  • WLAN
  • Mil-Aero

  • Vitelec / Cinch Connectivity Solutions
  • Connectors|Connector-RF