Home » NEWEST Products » New by Manufacturer » Emerson Connectivity Solutions » Adapters - Midwest Microwave / Cinch Connectivity
NEWEST Products
Midwest Microwave / Cinch Connectivity

Midwest Microwave / Cinch Connectivity Adapters

Midwest Microwave / Cinch Connectivity complete line of high performance precision Coaxial Adapters are available in almost all of the popular connector interfaces including 2.92mm, 3.5mm, and 7mm. The adapters incorporate design features that provide consistent low VSWR and insertion loss performance in a minimum length compact physical package that operates over a broad frequency range.

Features
  • Low VSWR and Insertion Loss
  • 100% Swept Frequency Tested
  • MIL-C-39012 Interfaces
  • Rugged Stainless Steel Construction
Specifications
  • Frequency: DC - 40.0GHz typical
  • Impedance: 50Ω
  • Insertion Loss: 0.5dB max. typical
  • Operating Temperature: -65ºC to +125°C
 
eNews
  • Midwest Microwave / Cinch Connectivity Solutions