LPC2478 OEM Board Features
- Processor: NXP's ARM7TDMI LPC2478 microcontroller in BGA package
- Program Flash: 128 MB NAND FLASH, 4 MB NOR FLASH + 512 kB internal
- Data Memory: 32 MB SDRAM + 96 KB internal, 32- or 16-bit data bus to SDRAM
- Ethernet: 100/10M Ethernet interface based on National DP83848 Ethernet PHY
- Clock Crystals:
- 12.000 MHz crystal for CPU
- 32.768 kHz crystal for RTC
- Dimensions: 66 x 48 mm
- Power: +3.3V powering
- Connectors: 200 pos expansion connector (as defined in SODIMM standard), 0.6mm pitch
QVGA Base Board Features
- Display: 3.2 inch QVGA TFT color LCD with touch screen panel
- Connectors:
- 200 pos SODIMM connector for OEM Board
- Expansion connector with all LCD controller signals, for custom displays
- Expansion connector with all cpu signals
- Ethernet connector (RJ45)
- MMC/SD interface & connector
- CAN interface & connector
- JTAG connector
- Pads for ETM connector
- Other:
- 5-key joystick
- 3 axis accelerometer
Kit Contents
- One LPC2478 OEM Board (EA-OEM-201 or EA-OEM-202)
- One QVGA Base Board (EA-OEM-200)
- One USB cable, type A to mini B
- Serial number that gives you access to the support site for this product
- A Java evaluation CD from IS2T with MicroEJ free of charge for one month
Applications
- Advanced Communication Devices
- Graphic Displays
|