Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Embedded Artists » Embedded Artists LPC2148 USB QuickStart Board
NEWEST Products

Embedded Artists LPC2148 USB QuickStart Board

The Embedded Artists LPC2148 USB QuickStart Board lets you get up and running quickly with the NXP ARM7TDMI LPC2148 microcontroller. The small form factor Embedded Artists LPC2148 USB QuickStart Board offers many features that ease development, including an NXP ARM7TDMI LPC2148 MCU with 512 KBytes of programmable Flash, 32+8 KBytes SRAM, and integrated USB 2.0. This Embedded Artists USB QuickStart Board features on-board low-dropout voltage and reset generation. The LPC2148 board also features 2 Kbit I²C EEPROM for storing non-volatile parameters.

Product Specifications
  • Processor: NXP's ARM7TDMI LPC2148 MCU with integrated USB 2.0
  • Program Flash: 512 KB
  • Data Memory: 32+8 KB
  • Clock Crystals:
  • 12.0000 MHz crystal for maximum execution speed (5x PLL = 60 Mhz CPU clock)
  • 32.768kHz RTC crystal
  • Dimensions: 59 x 39.5 mm
  • Power: On-board low-dropout voltage and reset generation
    • Generates +3.3V from a +5V supply
    • +3.3V available for external circuits, up to 300 mA
    • Power supply: 5 VDC or via USB connector (very practical since no external power supply is needed)
  • Connectors
    • Dual 2x16 pins I/O connectors
    • Signals available on expansion connector
    • RS232, DSUB-9 (ESD/EMI protected)
    • USB connector (USB 2.0 Device)
  • Other:
    • 2 Kbit I²C E2PROM for storing non-volatile parameters
    • Simple and automatic program download (ISP) via serial channel. Circuit that automatically controls the bootloader from RS232 channel
    • Four layer PCB (FR-4 material) for best noise immunity
  • Both UART #0 and #1 connected
  • Embedded Artists
  • Development Tools|Embedded Solutions|Semiconductors|Embedded Processors|IC-MCU/MPU|Integrated Circuits