Home » NEWEST Products » New by Manufacturer » Embedded Artists » Embedded Artists LPC1769 LPCXpresso Board
NEWEST Products

Embedded Artists LPC1769 LPCXpresso Board

The Embedded Artists LPC1769 LPCXpresso Board features NXP's ARM Cortex-M3 LPC1769 microcontroller and is designed to make it easy to get started with the Cortex-M3. The Embedded Artists LPC1769 LPCXpresso Board comprises a target board combined with a JTAG debugger. A free Eclipse-based IDE from Code Red is also included. The Embedded Artists LPC1769 LPCXpresso Board features 64 kB SRAM, 512 kB Flash, 4xUART, 3xI²C, SPI, 2xSSP, 2xCAN, PWM, USB 2.0 Device/Host/OTG, RTC, Ethernet, and I²S.

Specifications
  • Processor: NXP's Cortex-M3 LPC1769 microcontroller in LQFP100 package
  • Flash: 512kB
  • Data Memory: 64kB
  • Clock Crystals: 12MHz crystal for CPU
  • Dimensions: 35 x 140mm
  • Power: 3.15V-3.3V external powering or from USB via JTAG probe (LPC-LINK)
  • Connectors: All LPC1769 pins available on expansion connector (2x27 pin rows, 100 mil pitch, 900 mil between rows)
  • Other:
    • Embedded JTAG (LPC-LINK) functionality via LPCXpresso toolchain
    • LPC-LINK can be connected to external target processor after modifications to the LPCXpresso board
    • LED on PIO0_22
  • Embedded Artists
  • Development Tools|Embedded Solutions|Semiconductors|Embedded Processors|IC-MCU/MPU|Integrated Circuits