Home » NEWEST Products » New by Manufacturer » Embedded Artists » Embedded Artists LPC4088/4357 Development Boards
NEWEST Products
Embedded Artists LPC4088/4357 Development Boards

Embedded Artists LPC4088/4357 Development Boards

Embedded Artists LPC4088/4357 Development Boards are based on NXP's ARM Cortex-M4 LPC4088 microcontroller and ARM dual-core Cortex-M4/M0 LPC4357 microcontroller, respectively. These development boards have been designed for OEM applications and let the user get up-and-running quickly. The small form factor OEM boards offer many unique features that ease the learning curve and program development.

Also available! View the NXP LPC4078 / LPC4088 Cortex™-M4 MCUs
View the NXP LPC4300 Cortex™-M4 / M0 Dual-Core MCUs

Shared Features
  • External FLASH memories: 128MB NAND FLASH
  • External data memory: 32MB SDRAM (32-bit databus width)
  • 12.0000MHz crystal for maximum execution speed and standard serial bit rates, including CAN and USB requirements
  • 32.768kHz RTC crystal
  • 100/10M Ethernet PHY/interface based on SMSC LAN8720
  • Buffered 32-bit data bus for external expansion
  • 200 pos expansion connector (SODIMM-200 format, 0.6mm pitch)
  • +3.3V only powering
  • Onboard reset generation
  • Compact SODIMM format: 68 x 50mm

LPC4088 Features
  • NXP's ARM Cortex-M4 LPC4088 microcontroller in BGA package,
    with 512KB program FLASH and 96KB SRAM
  • 32MB QSPI flash on SPIFI interface
  • All LPC4088 pins available (except a few used for
    Ethernet-PHY interface)
  • Six layer PCB design for best EMC performance
LPC4357 Features
  • NXP's ARM dual-core Cortex-M4/M0
    LPC4357 microcontroller in BGA package,
    with 1MB program FLASH and 136KB SRAM
  • 16MB QSPI flash on SPIFI interface
  • 1Kb E2PROM with EUI-48™ number
    (for Ethernet MAC address)
  • Most LPC4357 pins available (see LPC4357 OEM Board datasheet for details)
  • Eight layer PCB design for best EMC performance, with controlled impedance and length matched routing for critical signals

New! EA-OEM-011 - LPC4357 OEM Board

EA-OEM-011 - LPC4357 OEM Board
EA-OEM-510 - LPC4088 Development Board

EA-OEM-510 - LPC4088 Development Board
EA-OEM-511 - LPC4357 Development Board

EA-OEM-511 - LPC4357 Development Board
  • Embedded Artists
  • Development Tools|Embedded Solutions