|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Embedded Artists » Embedded Artists LPC1788 MCU Development Board & Kit
NEWEST Products
Embedded Artists LPC1788 MCU Development Board & Kit

Embedded Artists LPC1788 MCU Development Board & Kit

Embedded Artists LPC1788 MCU Development Board & Kit are based on the high-performance ARM Cortex-M3 LPC1788 microcontroller from NXP. The Developer's Kit, which includes the LPC1788 OEM Board and the OEM Base Board hardware design, lets the user get up-and-running quickly with the LPC1788 MCU. The LPC1788 OEM Board, also available separately, is equipped with the Cortex-M3 based LPC1788 microcontroller, suitable for a wide range of applications that require advanced communication and high quality graphic displays. The small form factor OEM board offers many unique features that ease the user's learning curve and program development. The board can be used in OEM applications, as well as for education purposes, experiments, and prototype projects. The OEM Board is also perfect for running uClinux with its large on-board RAM and Flash, and network and graphics capabilities.


Part Number Description
EA-OEM-009 LPC1788 OEM Board
EA-OEM-509 LPC1788 Developer's Kit
Developer's Kit Features
  • NXP's ARM Cortex-M3 LPC1788 microcontroller in BGA package, with 512kB program FLASH and 96kB SRAM
  • External FLASH memories: 128MB NAND FLASH
  • External data memory: 32MB SDRAM
  • 12MHz crystal for maximum execution speed and standard serial bit rates, including CAN and USB requirements
  • 32.768kHz RTC crystal
  • 100/10Mbps Ethernet PHY/interface based on SMSC LAN8720
  • 256kb I2C E2PROM for storing non-volatile parameters
  • Buffered 16- or 32-bit data bus for external expansion
  • 200 pos expansion connector (SODIMM-200 format,
    0.6mm pitch)
  • All LPC1788 pins available (except a few used for Ethernet-PHY interface)
  • +3.3V only powering
  • Onboard reset generation
  • Compact SODIMM format: 68 x 55mm
  • Six layer PCB design for best EMC performance

LPC1788 Developer's Kit

LPC1788 Developer's Kit
OEM Base Board Features
  • Interfaces and Connectors
    • 200 pos, 0.6mm pitch SODIMM connector
    • LCD expansion connector with control signals for touch screen interface
    • Expansion connector with all OEM Board signals
    • Ethernet connector (RJ45)
    • CAN interface & connector (provision for second CAN interface, but not mounted)
    • MMC/SD interface & connector
    • USB1: OTG or Host interface & connector
    • USB2: Device or Host interface & connector
    • Provision for NXP JN5148 RF module (former Jennic) interface (RF module not included)
    • Full modem RS232 (cannot be fully used on 32-bit databus OEM boards)
    • RS422/485 interface & connector
    • Provision for IrDA transceiver interface (transceiver not mounted)
    • I2S audio codec (mic in, line in, line out, headphone out)
    • SWD/JTAG connector
    • Trace connector
  • Power supply via USB or external +5V DC
  • Coin cell powering supported (CR1025 battery not included) for RTC and LED on ALARM output
  • OEM Board current measuring
  • Parallel NOR flash on external memory bus
  • 16-bit register and LEDs on external memory bus
  • 5-key joystick
  • 3-axis accelerometer (I2C connected)
  • LM75 temperature sensor (I2C connected)
  • 5 push-button keys (four via I2C and one on P2.10)
  • 9 LEDs (8 via I2C and one on P2.10)
  • Analog input
  • USB-to-serial bridge on UART #0 (FT232R) and ISP functionality
  • Reset push-button and LED
  • Speaker output on analog output from OEM Board, or from I2S audio codec
  • Compact size: 160x150mm
LPC1788 OEM Board Block Diagram

LPC1788 OEM Board Block Diagram

OEM Base Board Layout Design

OEM Base Board Layout Design

  • Embedded Artists
  • Development Tools|Embedded Solutions