|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Embedded Artists » LPC4088 QuickStart Board - Embedded Artists
NEWEST Products
Embedded Artists LPC4088 QuickStart Board

Embedded Artists LPC4088 QuickStart Board

Embedded Artists LPC4088 QuickStart Board is an easy to use ARM Cortex-M4 rapid prototyping board in a standard through hole DIP package (44-pin), targeted at high-performance as well as low-power applications. Communication interfaces, large on-board memories, and an LCD controller enables graphical user interface applications. LPC4088 QuickStart Board is the most advanced mbed-enabled board to date. It is the most integrated, has the most memory and graphical possibilities and features the highest speed.

  • Processor: NXP's Cortex-M4 LPC4088 microcontroller in BGA package, running at up to 120MHz
  • Program Flash: 8MB QSPI + 512KB on-chip
  • Data Memory: 32MB SDRAM (x32 bit databus for high handwidth access) + 96KB on-chip SRAM + 4KB on-chip E2PROM
  • Clock Crystals: 12MHz main and 32.768kHz RTC crystals
  • Interfaces / Connectors:
    • 2x22 pin edge pins
    • 10/100Mbps Ethernet (RJ45)
    • USB-A (USB Host interface)
    • USB-micro B (USB Device interface)
    • USB-micro B (mbed HDG debug interface)
    • 20 position SDW/Trace connector (ARM standard debug connector)
    • 61 pos 0.3mm pitch FPC connector for display expansion
    • 20 pos XBee compatible connector for RF module add-on
  • Dimensions: 101 x 28mm (104 x 28mm with connectors)
  • Power:
    • 4.5 - 5.5V input on pin 2 or
    • Via micro-B USB HDK connector or
    • Via trace connector (+5V)
  • Other:
    • Proper ESD protection on communication interfaces
    • CMSIS-DAP Interface On-board (debug interface functions)
    • Supported by the mbed SDK and online tools
    • Supported by professional tools and middleware
    • Industrial temperature specified (-40 to +85 degrees Celsius)
    • ISO 9001:2008 produced
    • Production and shipping compensated for carbon dioxide emission



Embedded Artists Video: LPC4088 QuickStart Board Introduction

  • Embedded Artists