|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Embedded Artists » LabTool Evaluation Board Bundle - Embedded Artists
NEWEST Products
Embedded Artists LabTool Evaluation Board Bundle

Embedded Artists LabTool Evaluation Board Bundle

Embedded Artists LabTool Evaluation Board Bundle is the combination of a LPC-Link 2 board and an interface board into one compact unit. The hardware for this bundle is built around the LPC4370 microcontroller which is found on the LPC-Link 2 board. LPC-Link 2 is the latest addition to the LPCXpresso development platform. The user interface for LabTool is downloadable PC software. Communication between the hardware and PC takes place over a Hi-Speed (480 Mbps) USB2.0 link. The user interface is feature rich and supports the user in system configuration and presenting captured signals.


Features
  • 11 channel logic analyzer (up to 100Msamples per second)
  • 2 channel oscilloscope (up to 80Msamples per second, 6MHz BW)
  • 11 channel digital signal generator (up to 80Msamples per second)
  • 2 channel analog signal generator (40kHz BW)
  • One shot and continuous sampling
  • Signal sorting and moving
  • SPI, I2C, UART signal interpreters
  • Save and restore project settings
  • Export collected data
  • Open source software

Board Bundle Overview

LPC-Link 2 Introdcution

LabTool Introduction

  • Embedded Artists