|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Elprotronic Inc. » FlashPro SL/CM/LM/STM Programmers - Elprotronic
NEWEST Products
Elprotronic FlashPro CM/LM/STM Programmers

Elprotronic FlashPro SL/CM/LM/STM Programmers

Elprotronic FlashPro SL/CM/LM/STM programmers feature a full speed USB 1.1 (12Mb/s) communication interface and allow up to 60 USB-FPA to be connected to one PC. FlashPro SL/CM/LM/STM provides support for Silicon Labs EFM32 MCUs, Cortex M3/M4 MCUs, Cortex M4 Chipcon CC2538 MCUs, and Cortex STM32 MCUs. User defined programming sequence use script files and do not require programming technique and language knowledge. Target devices can be powered from the programming adapter (programmable Vcc from 1.8V to 3.6V step 0.1V) or from an external source (1.8V to 3.6V).

  • PC Communication Interface: Full Speed USB-1.1 (12 Mbits/s)
  • USB Connector
    • Adpater site: USB-type B
    • Computer site: USB-type A
  • Target connector: 14 pins header connector
  • DC Power: +5V +/- 20%, 100 mA +target's current (0-100mA)
  • Target Device DC supply
    • External: +1.8 V to 3.6 V
    • From programming adapter: +1.8 V to 3.6 in step 0.1V / 200 mA max
  • Communication speed: selectable Fast and Slow
  • Size: 76 x 43 x 20 mm (3.0 x 1.68 x 0.8 inch)

Part Number Data Sheet Core Tool Is For Evaluation Of

Loading First Previous Next Last


  • Elprotronic Inc.