Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Elpac ( ICCNexergy ) » Elpac FWC100 Series 100 Watt ITE Desktop Power Supply
NEWEST Products
Elpac FWC100 Series 100 Watt ITE Desktop Power Supply

Elpac FWC100 Series 100 Watt
ITE Desktop Power Supply

The Elpac FWC100 Series is a 100 Watt Level V high-efficiency (up to 90%) compact external switch mode ITE Desktop Power Supply. The convection cooled FWC100 Series offers lower internal temperature and enhanced reliability in a lightweight package, weighing 1.52 lbs. (0.69kg). Power density of 4.2 watts per cubic inch makes the series ideal for high power applications. Models ranging from 12VCD to 48VDC are available. The Elpac FWC100 100 Watt ITE Series Desktop Power Supply from ICCNexergy is protected against over-voltage, over-temperature, and short circuit conditions.

Learn more about Level V External Power Supplies.

Features
  • High Efficiency: Level V
  • High Power Density 4.2W/in3
  • Lifetime Expectation >5 years
  • Hold-up Time >48ms at full load
  • Power Factor Correction
  • EISA and CEC Compliant
  • LED Indicator
  • Class I
Elpac Part Number Output Voltage Output Current Peak Current1 Total Regulation2 Typical Efficiency3
FWC100012A-12B 12.0V 8.3A 10.0A ±5% 0.88
FWC100015A-12B 15.0V 6.6A 8.0A ±5% 0.88
FWC100018A-11B 18.0V 5.5A 6.7A ±5% 0.88
FWC100024A-11B 24.0V 4.1A 5.0A ±5% 0.89
FWC100048A-11B 48.0V 2.0A 2.5A ±5% 0.90
1 Maximum peak load (120W) lasting 500ms with a maximum 10% duty cycle.
2 Includes initial setting, line regulation, load regulation, and thermal drift.
3 Typical at 115VAC (including output cable).
  • Elpac ( ICCNexergy )
  • Power Management
  • Power