Home » NEWEST Products » New by Category » Electromechanical » Switches » Rocker Switches » CW Industries GRB Series Rocker Switches
NEWEST Products

CW Industries GRB Series Rocker Switches

CW Industries new GRB Series IP68 Sealed Rocker Switches were designed for harsh environment applications. The non-illuminated GRB Series IP68 Sealed Rocker Switches from CW offer 25A 12Vdc rating and operating temperature range from -25ºC to 85ºC. Other GRB specifications include black actuator color and gray housing color, maximum contact resistance of 20m OHM Max (initial), mechanical life >100,000 cycles, and RoHS compliance.

Features
  • IP Level 68
  • 25A 12Vdc rating
  • Snap-In fitting
  • Operating temperature -25°C to 85°C
  • Mounting .831" x 1.457" (21.1mm x 37.0mm)
  • Non Illuminated
  • RoHS compliant
Applications
  • Marine
  • RV
  • Watercraft
  • Agricultural Equipment
  • On/Off highway
Part Number Circuitry Switch Function Datasheet
GRB114A2NABA1 SPST ON-OFF
GRB124A2NABA1 SPDT ON-ON
GRB134A2NABA1 SPDT ON-OFF-ON
GRB214A2NABA1 DPST ON-OFF
GRB224A2NABA1 DPDT ON-ON
GRB234A2NABA1 DPDT ON-OFF-ON
  • CW Industries
  • Electromechanical|Switches