|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » DLP Design » RF430CL330H Dynamic NFC Interface Transponder - TI
NEWEST Products
Texas Instruments RF430CL330H Dynamic NFC Interface Transponder

TI RF430CL330H Dynamic NFC Interface Transponder

Texas Instruments RF430CL330H Dynamic NFC Interface Transponder is an NFC Tag Type 4 device that combines a wireless NFC interface and a wired SPI or I2C interface to connect the device to a host. The NDEF message in the SRAM can be written and read from the integrated SPI or I2C serial communication interface and can also be accessed and updated wirelessly via the integrated ISO14443B-compliant RF interface that supports up to 848kbps. This allows NFC connection handover for an alternative carrier like Low Energy (BLE) and Wi-Fi as an easy and intuitive pairing process or authentication process with only a tap. As a general NFC interface, TI RF430CL330H enables end equipment to communicate with the fast-growing infrastructure of NFC-enabled smart phones, tablets, and notebooks. A target board is available to evaluate the features of RF430CL330H.


DLP Design DLP-RF430BP BoosterPack

DLP-RF430BP BoosterPack is used to demonstrate the capabilities of the Texas Instruments RF430CL330H Dynamic NFC Interface Transponder and help aid in the development process by providing a working hardware/firmware reference example for NFC operations. This BoosterPack demonstrates a secure, simplified pairing process for Bluetooth® and Wi-Fi connections with the only dynamic NFC tag device designed specifically for NFC connection handover and service-interface functions. DLP-RF430BP BoosterPack is an add-on board designed to fit TI's MCU LaunchPads.

View DLP Design BoosterPack Product Detail


RF430CL330H Features
  • NFC Tag Type 4
  • ISO14443B Compliant 13.56-MHz RF Interface Supports up to 848 kbps
  • SPI or I2C Interface to Write and Read NDEF Messages to Internal SRAM
  • 3kB SRAM for NDEF Messages
  • Automatic Checking of NDEF Structure
  • Interrupt Register and Output Pin to Indicate NDEF Read or Write Completion
Applications
  • NFC Communication with Smart Phones, Tablets, and Notebooks

RF430CL330H Functional Diagram
Functional Diagram
  • Texas Instruments