|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » DLP Design » High Speed USB Microcontroller Module - DLP
NEWEST Products
DLP High Speed USB Microcontroller Module

DLP High Speed USB Microcontroller Module

DLP High Speed USB Microcontroller Module combines an FTDI FT2232H USB to UART IC interface with a Texas Instruments microcontroller to form a rapid development tool. The DLP High Speed USB Microcontroller Module provides a cost-effective, microcontroller-based method of interfacing an electronic peripheral to a host computer via USB. The MSP430F2618 microcontroller is preprogrammed with basic functionality for accessing the port pins and can be reprogrammed with user firmware via a 10-pin header using a device programmer (sold separately). No in-depth knowledge of USB technology is required as all USB protocols are handled automatically by the on-board FT2232H and its support circuitry. The MSP430F2618 microcontroller is USB 2.0 Hi Speed compatible.

The DLP-2232MSPF also combines the same USB interface used in the DLP-2232H module with a Texas Instruments microcontroller with internal FRAM to form a rapid development tool. The MSP430FR5739 microcontroller can be reprogrammed with user firmware via a 12-pin header using the MSP-FET430UIF device programmer/debugger (sold separately).

Features
  • Send/receive data over a high-speed USB 2.0 interface to a host computer
  • 32 digital I/O lines (8 can be configured as A/D inputs; 2 can be configured as D/A outputs) plus the 8-bit data bus available for interfacing to user electronics
  • Texas Instruments 16-bit RISC architecture processor with 116K bytes FLASH ROM, 8K bytes RAM, a multi-channel, 12-bit A/D converter, and dual, 12-bit D/A converters
  • "Token I/O" code preprogrammed into the MSP430F2618's FLASH memory for basic port pin input/output capability including access to the A/D and D/A converters
  • The FLASH memory can be easily erased and reprogrammed utilizing a user-supplied compatible programmer
  • Royalty-free device drivers eliminate the need for USB driver development in most cases
  • USB bulk or isocronous data-transfer modes
  • Required 5V supply can be taken directly from the USB port or supplied by user electronics
  • USB 1.1 and USB 2.0 compatible
  • USB VID, PID, serial number and product-description strings stored in an on-board EEPROM memory
Applications
  • Prototype development
  • ISDN and ADSL modems
  • Interface for digital cameras
  • Interface for MP3 players
  • High-speed USB instrumentation
  • Smart-card readers
  • Set top box (STB) PC-USB interface
  • Hardware modems
  • Wireless modems
  • Bar code readers
DLP-2232MSP Mechanical Drawing

DLP-2232MSP Pinout
  • DLP Design
  • Development Tools|Embedded Solutions