|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » DLP Design » DLP Design Dual Channel High Speed USB Module
NEWEST Products
DLP Design Dual Channel High Speed USB Module

DLP Design Dual Channel High Speed USB Module

DLP Design Dual Channel High Speed USB Module is a USB-to-UART/FIFO interface module based on USB 2.0 high speed (480Mb/s) silicon. The DLP-2232H is drop in compatible with the DLP-2232M except for the difference in the VCCIO voltage. The DLP-2232H has a maximum VCCIO of +3.6 Volts, but its IO pins are +5.0 Volt tolerant as inputs. DLP Design Dual Channel High Speed USB Module is manufactured in a lead-free, RoHS-compliant, compact 40-pin, 0.1 inch spaced, standard 0.6 inch wide DIP footprint.

Also available: DLP Design USB PSoC5 Development Module

  • Entire USB protocol handled on the module; no USB specific firmware programming required
  • USB 2.0 high speed (480Mbits/second) and full speed (12Mbits/second) compatible
  • Multi-Protocol Synchronous Serial Engine (MPSSE) to simplify synchronous serial protocol (USB to JTAG, I2C, SPI, or bit-bang) design
  • Enhanced bit-bang mode interface option with read and write strobes
  • USB to Fast Serial Interface mode provides a method of communicating with an external device over USB using 4 wires that can have opto-isolators in their path for galvanic isolation
  • MCU host bus emulation mode uses both ports to emulate a standard 8048/8051 host bus
  • CPU-style FIFO interface mode simplifies CPU interface design
  • FTDI's Virtual Com Port (VCP) and Direct (D2XX) drivers eliminate the requirement for USB driver development in most cases
  • Adjustable receive buffer timeout
  • Transmit and receive LED drive signals
  • FT245B-style FIFO interface option with bidirectional data bus and simple 4 wire handshake interface
  • Asynchronous serial UART interface option with full hardware handshaking and modem interface signals
  • Fully assisted hardware or X-On / X-Off software handshaking
  • UART interface supports 7/8 bit data, 1/2 stop bits, and Odd/Even/Mark/Space/No Parity
  • Auto-transmit enable control for RS485 serial applications using TXDEN pin
  • Operational configuration mode and USB description strings configurable in on-board EEPROM over the USB interface
  • Low operating and USB suspend current
  • Supports bus powered, self powered, and high-power bus powered USB configurations
  • UHCI/OHCI/EHCI host controller compatible
  • RS232/RS422/RS485 UART transfer data rate up to 12Mbaud (RS232 data rate limited by external level shifter)
  • USB to parallel FIFO transfer data rate up to 8 Mbyte/sec
  • Single channel synchronous FIFO mode for transfers up to 25 Mbyte/sec
  • Configurable I/O drive strength (4, 8, 12 or 16mA) and slew rate
  • USB bulk data transfer mode (512 byte packets in high speed mode)
  • +3.3V I/O interfacing (+5V Tolerant)
  • Extended -40°C to 85°C industrial operating temperature range
  • Upgrading legacy peripherals to USB
  • Interfacing MCU/PLD/FPGA-based designs to USB
  • USB to UART (RS232, RS422, or RS485)
  • USB to FIFO
  • USB to fast serial interface
  • USB to JTAG
  • USB to SPI
  • USB to I2C
  • USB to Bit-Bang
  • USB to CPU target interface (as memory)
  • USB to MCU (8048/8051 style) host bus emulation
  • PDA to USB data transfer
  • USB smart card readers
  • USB instrumentation
  • USB industrial control
  • USB MP3 player interface
  • USB FLASH card reader / writers
  • Set Top Box PC - USB interface
  • USB digital camera interface
  • USB bar code readers
  • USB audio and low-bandwidth video data transfer
  • USB hardware modems
  • USB wireless modems
DLP-2232H Dimensions
DLP-2232H Dimensions
  • DLP Design
  • Development Tools|Embedded Solutions