Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » DLP Design » DLP Design DLP-IO14 USB-Based 14-Channel Data-Acquisition Module
NEWEST Products
DLP Design DLP-IO14 USB-Based 14-Channel Data-Acquisition Module

DLP Design DLP-IO14 USB-Based 14-Channel Data-Acquisition Module

DLP Design DLP-IO14 USB-Based 14-Channel Data-Acquisition Module is a low cost, easy-to-use data-acquisition system for analyzing AC voltages, controlling and monitoring processes, and measuring DC voltages in the range of both 0-5V and ±5V. This module provides topside wire terminal blocks for the wiring connections. The 14 channels on the DLP-IO14 include 12 digital I/O which can also be set to Analog Input Mode (0-5V). The DLP-IO14 also provides SPDT latching relay contacts. Each of the channels and relay contacts can be controlled via simple single- and dual-byte commands. All operational power is taken from the host PC via the USB port.

Features
  • 14 IOs: 0-5V analog, digital In/Out, temperature
  • Two bipolar analog inputs; ±5V input range max
  • All analog inputs: Up to 30Ksps sample rate and selectable sample size:
    • Rate: 200, 500, 1K, 2K, 4K, 10K, 20K, 30K, 40K, 50K samples per second
    • Size: 32, 64, 128, 256, 512, 1024, 2048, 4096, 8192 samples (binary mode)
  • SPDT latching relay
  • Digital temperature sensor feature supported on 12 digital I/O lines
  • Both binary and ASCII (HyperTerminal) modes available
  • Two 32-Bit interrupt-driven event counters; 5KHz max count rate
  • USB port powered
  • USB 1.1- and 2.0-compatible interface
  • Small footprint, easily fits on a desktop
  • Easy-to-use programming interface
Applications
  • Robotics control
  • Motion control/presentation
  • Data acquisition
  • Industrial/process control
  • Process monitoring
  • Relay control
  • Audio analysis
Mechanical Dimensions in inches (mm)

Mechanical Dimensions

  • DLP Design
  • Embedded Solutions