Features
- 400V Peak Repetitive Reverse Voltage, Working Peak Reverse Voltage, and DC Blocking Voltage
- 1.0A Average Rectified Output Current
- Ultra Low Forward Voltage Drop
- Low Leakage Current
- Superior Reverse Avalanche Capability
- Excellent High Temperature Stability
- Patented Interlocking Clip Design for High Surge Current Capacity
- Patented Super Barrier Rectifier Technology
- Soft, Fast Switching Capability
- 150ºC Operating Junction Temperature
Benefits
- 25% reduced VF drop compared to existing standard rectifier technology VFmax < 0.80 (If = 1A, 125C) for cooler operation and better efficiency
- Fast TRR enables the rectifier to be used as a buck diode and soft recovery to reduce electrical noise
- Packaged in high performance PowerDI®123 for better thermal power dissipation and low height profile of 1.0mm
- High forward current rating (IFSM) to protect against poor AC line input current, large current surges, and lighting strikes
- Environmentally friendly "green” Antimony and Bromine-free mold
Applications
- Offline LED drivers (120VAC input)
- LED light bulbs for residential and industrial, lighting ballast, signage, and street lighting.
|