Home » NEWEST Products » New by Manufacturer » Dielectric Laboratories / Knowles » Dielectric Laboratories AEQ and EW Gain Equalizers
NEWEST Products
Dielectric Laboratories AEQ Gain Equalizers

Dielectric Laboratories AEQ Gain Equalizers

Dielectric Laboratories AEQ Gain Equalizers feature superior microwave performance, excellent repeatability, and ease of assembly. AEQ Gain Equalizers are utilized as a compensation circuit to correct for a loss slope created by other elements within a circuit, such as in amplifier stages, and can be used with SONET modules in conjunction with DC blocking capacitors adjacent to amplifiers. Dielectric Laboratories AEQ Gain Equalizers are ideal for broadband communications, radar, and phased arrays. 

Features
  • Superior microwave performance
  • Excellent repeatability
  • Ease of assembly
  • Custom designs possible
 
Applications
  • Equalizer is utilized as a compensation circuit to correct for a loss slope created by other elements within a circuit, such as in amplifier stages
  • Used with SONET modules in conjunction with DC blocking capacitors adjacent to amplifiers

EW Series Gain Equalizers

Dielectric Laboratories EW Series Gain Equalizers are designed as a small, low cost solution to gain slope challenges from DC to 18 GHz in a package smaller than an 0302 capacitor. Components are designed for surface mount pick and place equipment or epoxy mount. Available in tape and reel packaging for high volume applications.

Features
  • Footprint interchangeable part series, gain slopes from 1 to 3.5dB
  • Superior, repeatable microwave performance
  • Ease of assembly; terminations are compatible with solder SMT & conductive epoxy assembly
  • Package optimized for typical 50 ῼ transmission line width
  • No ground connection required
 
Applications
  • Broadband Microwave Modules; EW, ECM, ECCM
  • Equalizer is utilized as a compensation circuit to correct for loss slope created by other circuit elements (such as amplifiers)
 Gain Equalizer Slope

 Gain Equalizer Slope and Return Loss



  • Dielectric Laboratories
  • Passive Components|Resistors