|
Cypress Semiconductor CY8C5x Series PSoC®, with its unique array of configurable blocks, is a true system level solution providing microcontroller unit (MCU), memory, analog, and digital peripheral functions in a single chip. The CY8C5x Series PSoC® offers a modern method of signal acquisition, signal processing, and control with high accuracy, high bandwidth, and high flexibility. The Cypress Semiconductor CY8C5x Series PSoC® can handle dozens of data acquisition channels and analog inputs on every GPIO pin. The Cypress Semiconductor CY8C5x Series PSoC® is also a high-performance configurable digital system with some part numbers including interfaces such as USB and multi-master I2C. In addition to communication interfaces, the Cypress Semiconductor CY8C5x Series PSoC® has an easy to configure logic array, flexible routing to all I/O pins, and a high-performance 32-bit ARM® Cortex™-M3 microprocessor core. Designers can easily create system-level designs using a rich library of prebuilt components and boolean primitives using PSoC® Creator™, a hierarchical schematic design entry tool. The Cypress Semiconductor CY8C5x Series PSoC® provides unparalleled opportunities for analog and digital bill of materials integration while easily accommodating last minute design changes through simple firmware updates.
|