View Product Detail
Kit Contents
- Development Kit PCB
- USB 3.0 A to Micro B cable
- Quick Start Guide
- Kit CD
- 5V DC adapter
Cypress Semiconductor
EZ-USB® FX3 Development Kit
Cypress Semiconductor EZ-USB® FX3 Development Kit provides complete hardware and software solutions for accelerating the firmware and device driver development for the EZ-USB® FX3™ device. It can be used to start hardware or software integration and build final systems after the integration phase is complete. The Cypress Semiconductor EZ-USB® FX3 Development Kit contains the Development Kit PCB, a USB 3.0 A to Micro B cable, the Quick Start Guide, a Kit CD, and a 5V DC adapter.
EZ-USB® FX3™ is the next-generation USB 3.0 peripheral controller that enables developers to add USB 3.0 device functionality to any system. FX3 has a fully configurable General Programmable Interface (GPIF™ II), which can interface with virtually any processor, ASIC, image sensor or FPGA. GPIF II provides easy and glueless connectivity to popular industry interfaces such as synchronous Slave FIFO, asynchronous SRAM, asynchronous and synchronous Address Data Multiplexed interface, parallel ATA, etc. The FX3's programming flexibility makes it an ideal solution for any USB 3.0 devices.
Additional Resources
Cypress EZ-USB® FX3 SuperSpeed USB Controller
EZ-USB FX3 Software Development Kit
|