Home » NEWEST Products » New by Manufacturer » Cymbet » Cymbet CBC-EVAL-11 Inductive Charging Kit
NEWEST Products

Cymbet CBC-EVAL-11 EnerChip™ CC Inductive Charging Evaluation Kit

Utilizes Near Field RF to Charge Enerchip Storage Device

The Cymbet CBC-EVAL-11 EnerChipCC Inductive Charging Evaluation Kit is a demonstration kit combining an inductive transmitter board with a receiver board containing an EnerChip CC CBC3150 solid state storage device with integrated power management. The Cymbet CBC-EVAL-11 EnerChip CC Inductive Charging Evaluation Kit is an inductive charger for the CBC3150 with integrated energy storage management and energy harvesting emulation. The Cymbet CBC-EVAL-11 system consists of an inductive wireless transmitter module tuned to a frequency of 13.56 MHz and an inductive wireless charger (receiver module). The transmitter module is designed to be powered by a computer USB port.


View Product List

AN-105 Application Note:
Using the EnerChip Energy Harvesters with the TI LaunchPad

Features
  • Inductively-Coupled Charging Circuit
  • Power Manager with Charge Control
  • Microcontroller/Radio Interface Signals
  • Integrated 50μAh Solid State Energy Storage
  • Built-in Protection of Energy Storage Device
  • Temperature Compensated Charge Control
  • Adjustable Switchover Voltage
  • Low Self-Discharge
  • SMT - Lead-Free Reflow Tolerant
  • Thousands of Recharge Cycles
  • Eco-Friendly, RoHS Compliant
Applications
  • Wireless sensors, data loggers, and RFID tags and other powered, low duty cycle applications.
  • Contactless recharging.
  • Localized power source to keep MCUs and other devices alert in standby mode.
  • Medical devices such as 'smart' bandages, external biological sensors, and patient monitoring. (No direct connection needed to/from power supply can be hermetically sealed.)
  • Industrial systems: data logging in cold-chain time, temperature monitoring.
CBC-EVAL-11 Block Diagram


Cymbet CBC-EVAL-11 Video: Energy Harvesting using RF Induction

Unable to view this video? Click to send a link to another source.

  • Cymbet
  • Alternate Energy
  • Development Tools|Embedded Solutions|Energy|Power|IC-Power Management