CW Industries
CW Industries, founded in 1904 by Charles Wirt, an associate of Thomas Alva Edison, is your source for slide, rocker and pushbutton switches, insulation displacement connectors, and assemblies. From miniature to full-sized switches, CW Industries offers a comprehensive line of high-quality, attractively styled, and competitively priced rocker switches. Rated up to 20A @ 277 VAC in circuitries ranging from SPST through DPDT, the switches are available in center-off, spring-return, and illuminated versions, as well as in a variety of color, marking, and termination options. The patented unique contact sliding and rotating action ensures contact cleanliness and extended life. Also available are IP67 Sealed Rocker Switches for protection against solid objects, materials, liquids, or dust. All CW Industries' rocker switches are RoHS compliant and agency approvals include UL, CSA, VDE, and ENEC.
CW Industries has a long history of uncompromising craftsmanship and dedication to developing and manufacturing the best products - quickly, reliably, and cost effectively.
Visit the CW Industries page