Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Critical Link » Critical Link MityDSP-L138F System on Module
NEWEST Products

Critical Link MityDSP-L138F System on Module

The Critical Link MityDSP-L138F System on Module (SOM) is a highly configurable, very small form-factor processor card featuring a Texas Instruments OMAP-L138 456 MHz (max) applications processor tightly integrated with a Xilinx Spartan-6 XC6SLX16 FPGA, FLASH (NAND and NOR), and mDDR2 RAM memory subsystems. The design of the Critical Link MityDSP-L138F SOM allows end users to develop programs and logic images for both the OMAP and FPGA. The onboard OMAP-L138 processor provides a dual CPU core topology and includes an ARM926EJ-S MPU capable of running the rich software applications programmer interfaces expected by modern system designers. The Critical Link MityDSP-L138F provides a complete and flexible digital signal processing infrastructure necessary for the most demanding embedded applications development.

Features
  • TI OMAP-L138 Dual Core Application Processor: 456 MHz (Max) C674x VLIW DSP, 456 MHz (Max) ARM926EJ-S MPU
  • On-Board Xilinx Spartan-6 FPGA: XC6SLX16, 1050 Mbps data rates, 576 KBits Block RAM
  • 128 MB mDDR2 CPU RAM
  • 256 MB Parallel NAND FLASH
  • 8 MB SPI based NOR FLASH
  • Integrated Power Management
  • Standard SO-DIMM-200 Interface: 96 FPGA User I/O Pins, 10/100 EMAC MII / MDIO, 2 UARTS, 2 McBSPs, 2 USB Ports, Video Output, Camera/Video Input




Benefits
  • Rapid Development / Deployment
  • Multiple Connectivity and Interface Options
  • Rich User Interfaces
  • High System Integration
  • Fixed & Floating Point Operations in Single CPU
  • High Level OS Support: Linux Kernel 2.6, QNX 6.4, Windows XP Embedded Ready
  • Embedded Digital Signal Processing
Applications
  • Embedded Instrumentation
  • Industrial Automation
  • Industrial Instrumentation
  • Medical Instrumentation
  • Embedded Control Processing
  • Network Enabled Data Acquisition
  • Test and Measurement
  • Software Defined Radio
  • Bar Code Scanners
  • Power Protection Systems
  • Portable Data Terminals
SOM Part Number Datasheet Description Associated Dev Kit
Dev Kit Datasheet
L138-FX-225-RC MityDSP-L138 OMAP 456MHZ 256MB NAND 80-000334
L138-FI-225-RC
MityDSP-L138F OMAP XILINX XC6SLX45 80-000365
L138-FI-236-RL MityDSP-L138F OMAP XILINX XC6SLX45 80-000382
L138-FG-225-RC MityDSP-L138F OMAP XILINX XC6SLX16 80-000395
L138-DG-225-RI MityDSP-L138F OMAP XILINX XC6SLX16 80-000413
L138-DI-225-RI MityDSP-L138F OMAP XILINX XC6SLX45 80-000454

Block Diagram


  • Critical Link
  • Development Tools|Embedded Solutions|Semiconductors|Embedded Processors|IC-DSP/DSC|Integrated Circuits