|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cree » XLamp XP-E LEDs - Cree
NEWEST Products
Cree CGD15FB45P 6-Channel SiC MOSFET Driver

Cree XLamp® XP-E LEDs

Overview

Cree XLamp® XP-E LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path.

Cree XLamp XP-E LEDs bring high performance and quality of light to a wide range of lighting applications, including color-changing, portable and personal, outdoor, indoor-directional, transportation, stage and studio, commercial and emergency-vehicle lighting.

Also available! View the Ledil Lenses & Reflectors for Cree LEDs
New: Cree XLamp XQ-E LED family packs the lighting-class performance of the XP-E2 into a package that is 78 percent smaller.
New: Cree XLamp XP-E2 Torch LEDs provide lumen output similar to the XLamp XP-G LED but in the smaller optical source of the XP-E2 LED.


Shared Features
  • Maximum junction temperature: 150ºC
  • Maximum drive current: 1000mA
  • Reflow solderable - JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
XP-E Mechanical Dimensions
XP-E Mechanical Dimensions

Cree XLamp® XP-E White LEDs


XLamp XP-E High-Efficiency White (HEW) LEDs upgrade the XLamp XP-E to leading performance levels for diffuse lighting applications. XP-E HEW is designed to enable faster adoption of LED light in cost-sensitive, consumer lighting products. Compared to the standard XLamp XP-E, XP-E HEW can reduce LED count by 50% and still deliver the same system performance.

New! Cree has expanded its XLamp XP-E series with the new XLamp XP-E2 White LEDs, which deliver high performance and lower system cost to XLamp XP LED designs. Built on the SC³ Technology™ Platform, the XLamp XP-E2 White LED delivers up to 20% more lumens-per-watt (lm/W) and double the lumens-per-dollar compared to the original XP-E LED.


XP-E & XP-E2 White Features
  • Available in white, outdoor white, 80-CRI, 85-CRI, and 90-CRI white (XP-E and XP-E2); royal blue, blue, green, amber, red, & red-orange (XP-E only)
  • Low thermal resistance: as low as 9ºC/W
  • Unlimited floor life at = 30ºC/85% RH
  • RoHS- and REACH-compliant
  • UL-recognized component (E326295)
XP-E HEW Features
  • Light output and efficacy similar to XLamp XP-G
  • Low thermal resistance: 6ºC/W
Part NumberIllumination ColorColor TemperatureColor Rendering Index - CRILuminous Flux/Radiant FluxViewing AngleVf - Forward Voltage
Loading First Previous Next Last

XP-E HEW Mechanical Dimensions
XP-E HEW Mechanical Dimensions


Cree XLamp® XP-E Color LEDs


New! Cree has expanded its line of XLamp® XP-E LEDs to include XLamp® XP-E2 Color LEDs, bringing a range of new color LEDs to the XP-E2 platform. These LEDs deliver up to 88% higher maximum light output than other comparable color LEDs, enabling lighting manufacturers to more cost-effectively address a wide spectrum of applications such as architectural, vehicle, and display lighting.

Built on Cree's revolutionary SC³ Technology™ next-generation LED platform, the new XP-E2 Color LEDs deliver higher lumens per watt and lumens per dollar to lower system costs for existing XP-E Color designs. These LEDs increase lumen output up to 10% while providing a single die LED point source for precise optical control. The XP-E2 Color LEDs share the same XP footprint (3.45 x 3.45mm) and are optically compatible with the original XP-E LED - providing drop-in-ready performance enhancements to shorten design cycle and improve customer time-to-market.

XLamp XP-E2 color LEDs are the ideal choice for lighting applications where high light output, maximum efficacy, and precise optical control are required, such as LED retrofit lamps, outdoor lighting, portable lighting, or indoor directional lighting.


XP-E2 Color Features
  • Available in royal blue, blue, green, amber, red-orange and red
  • Low thermal resistance: as low as 5ºC/W
  • Wide viewing angle: 130º - 135º
  • Unlimited floor life at = 30ºC/85% RH
Part NumberIllumination ColorWavelengthLuminous Flux/Radiant FluxVf - Forward VoltageViewing Angle
Loading First Previous Next Last


Mouser.com Comments

Mouser.com CommentsMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  
  • Cree
  • Lighting
  • General Lighting|Optoelectronics|LEDs