|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cree » Cree XLamp® MX-6S LEDs
NEWEST Products
Cree CGD15FB45P 6-Channel SiC MOSFET Driver

Cree XLamp® MX-6S LEDs

Cree XLamp® MX-6S LEDs provide the proven lighting-class performance and reliability of Cree XLamp LEDs in a high voltage, PLCC configuration. All members of the MX-family of LEDs have wide viewing angle, uniform light output without secondary optics, unlimited floor life, and electrically neutral thermal path. Cree XLamp® MX-6S LEDs bring high performance and quality of light to a range of lighting applications that require near-line-voltage configuration, including LED light bulbs, fluorescent retrofits, and retail-display lighting.

Also available! Ledil Lenses & Reflectors for Cree LEDs

Features
  • Available in white
    (2,600K to 8,300K CCT)
  • Electrically neutral thermal path
  • Qualification at max drive current
  • RoHS-compliant
Specifications
  • Wide viewing angle: 120º
  • 20 VDC nominal with voltage
    binning available
  • Unlimited floor life at ≤ 30ºC/85% RH
Part Number Illumination Color Color Temperature Luminous Flux
MX6SWT-A1-0000-000BE8 Warm White 4300K 93.9lm
MX6SWT-A1-0000-000AE8 Warm White 4300K 87.4lm
MX6SWT-A1-0000-000BE7 Warm White 4300K 93.9lm
MX6SWT-A1-0000-000CE5 Warm White 4300K 100lm
MX6SWT-A1-0000-000CE7 Warm White 4300K 100lm
MX6SWT-A1-0000-000CE8 Warm White 4300K 100lm
MX6SWT-A1-0000-000DE5 Warm White 4300K 107lm
MX6SWT-A1-0000-000DF4 Cool White 8300K 107lm
MX6SWT-A1-0000-000E51 Cool White 8300K 114lm
MX6SWT-A1-0000-000EE3 Cool White 8300K 114lm
MX6SWT-A1-0000-000EE5 Warm White 4300K 114lm
MX6SWT-A1-0000-000F51 Cool White 8300K 122lm
MX6SWT-A1-0000-000FE3 Cool White 8300K 122lm
MX6SWT-A1-0000-000G51 Cool White 8300K 130lm
MX6SWT-A1-0000-000DE3 Cool White 8300K 107lm
MX6SWT-A1-R250-000E51 Cool White 8300K 114lm
MX6SWT-A1-R250-000EE3 Cool White 8300K 114lm
MX6SWT-A1-R250-000EE5 Warm White 4300K 114lm
MX6SWT-A1-R250-000F51 Cool White 8300K 122lm
MX6SWT-A1-R250-000FE3 Cool White 8300K 122lm
MX6SWT-A1-R250-000G51 Cool White 8300K 130lm
View all XLamp® MX-6S LEDs
View all XLamp LEDs

Mechanical Dimensions

Mechanical Dimensions
  • Cree
  • Lighting
  • General Lighting|Optoelectronics|LEDs