Cree XLamp® MC-E LEDsCree XLamp® MC-E LEDs are lighting-class, multi-chip LEDs that provide high lumen output in a small footprint package. Compared to discrete LEDs, XLamp MC-E LEDs reduce the distance between LED die, creating a small optical source for excellent optical control and efficient color mixing. Cree XLamp® MC-E LEDs can reduce LED system complexity by reducing the number of components required. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, and entertainment lighting.
Features
- Available in white (2600K - 10,000K CCT), EasyWhite™, or color (RGBW)
- ANSI-compatible neutral & warm white chromaticity bins
- Individually addressable LEDs
- Reflow solderable - JEDEC J-STD-020
- Electrically neutral thermal path
- RoHS and REACH-compliant
|
Specifications
- Viewing angle: 110⁰
- Operating Voltage: 3.4V
- Maximum drive current: 700 mA per LED die
|
|