|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cree » Z-Rec Zero Recovery Silicon Carbide Schottky Diodes - Cree
NEWEST Products
Cree CGD15FB45P 6-Channel SiC MOSFET Driver

Cree Z-Rec™ Zero Recovery Silicon Carbide Schottky Diodes

Cree Z-Rec™ Zero Recovery Silicon Carbide Schottky Diodes are 1200V, 650V, or 600V Schottky Rectifiers with a zero reverse recovery current. With high-frequency operation and temperature-Independent Switching Behavior, Cree's Z-Rec Zero Recovery Rectifiers provide extremely fast switching with virtually no switching losses, as well as the ability to parallel devices without thermal runaway, reducing heat sink requirements. The unipolar Cree Z-Rec Zero Recovery Silicon Carbide Schottky Diodes can replace bipolar rectifiers and are useful in switch mode power supplies, power factor correction, and motor drives.

Features
  • 1200V, 650V or 600V Schottky rectifier
  • Zero reverse recovery current
  • High-frequency operation
  • Temperature-independent switching behavior
  • Extremely fast switching
  • Essentially no switching losses
  • Higher efficiency
  • Reduction of heat sink requirements
  • Parallel devices without thermal runaway
Applications
  • Replacement of bipolar rectifiers
  • Switch mode power supplies
  • Power factor correction
  • Motor drives
  • Solar Inverters
  • UPS
  • HVAC

Part NumberData SheetVrrm - Repetitive Reverse VoltageIf - Forward CurrentIfsm - Forward Surge CurrentIr - Reverse CurrentPd - Power DissipationPackage / Case








Loading First Previous Next Last

  • Cree
  • Power Management
  • Power|Semiconductors|Discrete Semiconductors|Diodes & Rectifiers