|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cree » Cree XLamp® XB-D White LEDs
NEWEST Products
Cree CGD15FB45P 6-Channel SiC MOSFET Driver

Cree XLamp® XB-D White LEDs

Cree XLamp® XB-D White LEDs use Cree's newest generation of silicon carbide-based LED chips, and are optimized to dramatically lower system cost in any illumination application. These LEDs deliver similar performance to the XP-G LED in a package that is 48% smaller than the XLamp XP footprint. Cree XLamp® XB-D White LEDs feature a wide viewing angle, a 1A maximum drive current, and unlimited floor life at ≤ 30°C / 85% RH. They are available in cool white and neutral white.

Also available! View the new Cree XLamp® XB-D Color LEDs
View all Cree XLamp® LEDs


Features
  • Cree's smallest lighting class LED
  • Up to 136lm/W in cool white (@ 85ºC, 350mA)
  • Available in white, 80-min CRI white, and 70-min CRI cool white
  • Reflow solderable - JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤ 30ºC / 85% RH
  • Electrically neutral thermal path
  • RoHS- and REACH-compliant

Specifications
  • Dimensions: 2.45 X 2.45mm
  • Maximum drive current: 1A
  • Low thermal resistance: 6.5ºC/W
  • Wide viewing angle: 115º
Part Number Illumination Color Color Temperature Range Luminous Flux
XBDAWT-00-0000-000000E51 Cool White 5000K - 8300K 114lm
XBDAWT-00-0000-000000F51 Cool White 5000K - 8300K 122lm
XBDAWT-00-0000-00000LAE7 Neutral White 2600K - 3700K 87.4lm
XBDAWT-00-0000-00000LBE7 Neutral White 2600K - 3700K 93.9lm
XBDAWT-00-0000-00000LDE3 Cool White 3700K - 5000K 107lm

Mechanical Dimensions
Mechanical Dimensions

  • Cree
  • Lighting
  • Optoelectronics|LEDs