Home » NEWEST Products » New by Manufacturer » Cree » Cree XLamp® MT-G EasyWhite™ LEDs
NEWEST Products
Cree CGD15FB45P 6-Channel SiC MOSFET Driver

Cree XLamp® MT-G EasyWhite™ LEDs

Cree XLamp® MT-G EasyWhite™ LEDs maximize lumen density, eliminate chromaticity binning, and deliver consistent color and high efficacy light output in a compact, multi-die package. Featuring Cree EasyWhite® technology, the XLamp MT-G LED delivers consistent color in a small, highly efficient package that can enable true halogen performance in small, thermally constrained designs. Cree XLamp® MT-G EasyWhite™ LEDs are ideal for high-output, small-form-factor, directional-lighting applications, such as LED-based MR retrofit bulbs, accent, track, and downlighting.


Features: MT-G EasyWhite LEDs
  • Cree EasyWhite color temperatures
  • Wide range of operating power -
    up to 25W
  • 85°C binning and characterization
  • Two voltage options: 6V, 36V
  • Low effective thermal resistance: 1.5°C/W
  • High lumen density
  • Wide viewing angle: 120°
  • Minimum 80 CRI at 2700K and 3000K CCT
  • Electrically neutral thermal path
Electrical Specifications
  • Viewing angle (FWHM): 120º
  • ESD classification (HBM per
    Mil-Std-883D): Class 2
  • Effective thermal resistance, junction
    to solder-point: 1.5C/W typ
  • LED junction temperatures: 150ºC max

Applications
  • MR, PAR, and other directional
    retrofit bulbs
  • Commercial/residential
    directional lighting
  • General indoor/outdoor illumination
Part Number Illumination
Color
Wavelength/
Color Temperature
Luminous
Flux
Viewing
Angle
MTGEZW-01-0000-0B00E027F Easy White
2700K 440lm 125º
MTGEZW-01-0000-0B00E027H 2700K 440lm
MTGEZW-01-0000-0B00F030F 3000K 480lm
MTGEZW-01-0000-0B00F030H 3000K 480lm
MTGEZW-01-0000-0B00F035F 3500K 480lm
MTGEZW-01-0000-0B00G040F 4000K 520lm
  • Cree
  • Lighting
  • General Lighting|Hospitality/Architainment|Industrial|Office|Residential|Optoelectronics|LEDs