Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cree » Cree C3Dxx170H Z-Rec™ Rectifiers
NEWEST Products
Cree C3Dxx170H Silicon Carbide Schottky Diodes - Z-Rec™ Rectifiers

Cree C3Dxx170H Silicon Carbide
Schottky Diodes - Z-Rec™ Rectifiers

Cree C3Dxx170H Silicon Carbide Schottky Diodes - Z-Rec™ Rectifiers are 1700V Schottky rectifiers with zero reverse recovery current and zero forward recovery voltage. They are designed to replace bipolar with unipolar rectifiers and offer essentially zero switching losses. Cree C3Dxx170H Silicon Carbide Schottky Diodes - Z-Rec™ Rectifiers feature high-frequency operation, extremely fast switching, and temperature-independent switching behavior.

Features
  • 1700V Schottky rectifier
  • Zero reverse recovery current
  • Zero forward recovery voltage
  • High-frequency operation
  • Temperature-independent
    switching behavior
  • Extremely fast switching
  • Halogen-free; RoHS compliant
Benefits
  • Replace bipolar with unipolar rectifiers
  • Essentially no switching losses
  • Higher efficiency
  • Reduction of heat sink requirements
  • Parallel devices without thermal runaway

Part Number Datasheet Continuous Forward Current Repetitive Peak Forward Surge Current Forward Voltage Maximum Power Dissipation Total Capacitance
C3D10170H
14.4A 45A 2V 231W 827pF
C3D25170H 26.3A 99A 2.5V 377W 2079pF

Package Dimensions


Package Dimensions
  • Cree
  • Semiconductors|Discrete Semiconductors|Diodes & Rectifiers