|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cree » Cree XLamp XQ-B LEDs
NEWEST Products
Cree CGD15FB45P 6-Channel SiC MOSFET Driver

Cree XLamp® XQ-B LEDs

Cree XLamp® XQ-B LEDs revolutionize mid-power LEDs by delivering lighting-class reliability and a wider spread of light than typical plastic packages. Built on Cree's revolutionary SC3 Technology Platform, the XLamp XQ-B LEDs deliver the unique combination of small size, reliability, and novel light distribution. This combination of features enables the next generation of designs for applications that require broader light distribution, such as omni-directional lamps and fixtures. The XQ-B's innovative wide light emission enables a smooth look in replacement tubes and panel lights while reducing system cost by using fewer LEDs. Using Cree's newest generation of silicon carbide-based LED chips, XQ-B is optimized to dramatically lower system cost in non-directional and outdoor area lighting applications.

At just 1.6 x 1.6mm, the XQ LEDs are Cree's smallest lighting-class LEDs. The ceramic-based XQ LEDs deliver reliability comparable to Cree's other ceramic high-power LEDs, such as the high-performing XP or XT LEDs. The XQ LED also features a breakthrough light-emission pattern where more light is directed towards the edge rather than the center of the LED. Compared to standard LEDs, XQ LEDs allow the use of fewer LEDs to achieve a wide, distributed light pattern.

  • Cree's smallest lighting class LED: 1.6 X 1.6 X 1.6mm
  • Available in white, 80-minimum CRI white,
    and 70-minimum CRI cool white
  • 300mA maximum drive current
  • Low thermal resistance: 17ºC/W
  • Wide viewing angle: 140º
  • Reflow solderable - JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤ 30ºC/85% RH
  • UL-recognized component (E349212)
  • Non-directional
  • Distributed
  • Exterior area
  • Landscape

Relative Spectral Power Distribution

Relative Spectral Power Distribution
Mechanical Dimensions in mm

Mechanical Dimensions
  • Cree
  • Lighting
  • Optoelectronics|LEDs