Home » NEWEST Products » New by Manufacturer » Cree » Cree XLamp® XM-L Color LEDs
NEWEST Products
Cree CGD15FB45P 6-Channel SiC MOSFET Driver

Cree XLamp® XM-L Color LEDs

Cree XLamp® XM-L Color LEDs are multi-color LEDs that provide high lumen output in a small package. They are the brightest and smallest multi-colored LEDs of their class, delivering red, green, royal-blue, and white in one LED at twice the lumens-per-dollar of the MC-E color LED. The XM-L color LED is 60% smaller than the MC-E LED, reducing the distance between LED die to create a small optical source for excellent optical control, efficient color mixing, and simplified design. XM-L color LEDs can reduce LED system complexity by reducing the number of components required. They bring high performance and quality of light to a wide range of lighting applications, including color-changing lighting, stage lighting, architectural lighting, indoor directional lighting, and entertainment lighting.


Features
  • Available in red, green, blue, and
    white in a single 5 x 5mm package
  • Maximum drive current per
    LED die: 1A
  • Individually addressable LEDs
  • Reflow solderable - JEDEC J-STD-020
  • Electrically neutral thermal path
Specifications
  • Thermal resistance, junction
    to solder point: 3.5ºC/W
  • Viewing angle (FWHM)
    degrees: 130º
  • ESD classification (HBM per
    Mil-Std-883D): Class 2
  • LED junction temperature: 150ºC

Part Number Colors Color Temperature /
Dominant Wavelength
Luminus
Flux
XMLCTW-A0-0000-00C3ABB02 Red 620 - 630nm 45.7lm
Green 520 - 535nm 87.4lm
Blue 450 - 465nm 13.9lm
Neutral White 3700 -4300K 80lm
XMLCTW-A0-0000-00C3ACC02 Red 620 - 630nm 45.7lm
Green 520 - 535nm 87.4lm
Blue 450 - 465nm 13.9lm
Cool White 5700 - 8000K 100lm
Applications
  • Color-changing lighting
  • Stage lighting
  • Architectural lighting
  • Indoor directional lighting
  • Entertainment lighting
Mechanical Dimensions in mm

Mechanical Dimensions
  • Cree
  • Lighting
  • Optoelectronics|LEDs