|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cree » XLamp XB-E & XB-G HVW LEDs - Cree
NEWEST Products
Cree CGD15FB45P 6-Channel SiC MOSFET Driver

  • Non-Directional

Cree XLamp® XB-E & XB-G High-Voltage White LEDs

Cree XLamp® XB-E & XB-G High-Voltage White LEDs deliver high efficacy in the small XB footprint and are optimized to lower costs for high-lumen, omni-directional replacement lamps. Built on Cree's SC³ Technology™ Platform, the XLamp XB-E and XB-G High-Voltage White LEDs enable smaller and more efficient driver circuits than standard-voltage LEDs. In addition, these LEDs have a wider light distribution that can improve the omni-directionality for ENERGY STAR replacement lamps. These system optimizations, together with the wide light distribution, enable more-efficient, cost-effective, and better LED replacements for omni-directional lamps.

  • Cree's smallest lighting class LED: 2.45 X 2.45mm
  • Available in white, 80-minimum CRI white
  • Reflow solderable - JEDEC J-STD-020C compatible
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Electrically neutral thermal path
  • RoHS- and REACh-compliant
  • Binned @ 85ºC
  • Input voltage of 24V
  • Low forward current: 44mA
  • Made without a primary lens to allow the light to scatter in all directions; ideal for omni-directional lighting

Part Number Datasheet Illumination
Maximum Drive
XBEHVW-H0-0000-00000HCE8 Datasheet Warm White 2700K 100lm 135º 125mA
XBEHVW-H0-0000-00000HEE3 Cool White 5000K 114lm 135º 125mA
XBGHVW-H0-0000-00000HDE8 Datasheet Warm White 2700K 107lm 140º 200mA

  • Cree