Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cree » SiC Six-Pack Power Module - Cree
NEWEST Products
Cree CGD15FB45P 6-Channel SiC MOSFET Driver

Cree SiC Six-Pack Power Module

Cree SiC Six-Pack Power Module features Z-FET™ MOSFET and Z-Rec™ Diode technology. This Silicon Carbide three phase module offers ultra low losses with high efficiency operation. It also features zero reverse recovery current and zero turn-off tail current. The module enables compact and lightweight systems with reduced cooling requirements and thus reduced system cost. The SiC Six-Pack Power Module is ideal for applications such as solar inverters, UPS, and motor drives.

Features
  • Ultra low loss
  • Zero reverse recovery current
  • Zero turn-off tail current
  • High-frequency operation
  • Easy-to-drive MOS gate
  • Pin-compatible to industry-standard, IGBT,
    six-pack modules
  • Cu Baseplate, AIN DBC system
  • Positive temperature coefficient on VF and VDS(on)
  • Enables compact and lightweight systems
  • High efficiency operation
  • Ease of transistor gate control
  • Reduced cooling requirements
  • Reduced system cost
Specifications
  • Composition: Silicon Carbide
  • Module size: 47 x 108mm
  • Configuration: Six-pack
    (three-phase)
  • Blocking voltage: 1.2kV
  • RDS(ON): 25mΩ
  • Maximum case / junction
    temperature: 150ºC
  • ESW TOTAL: 1.7mJ (Tj = 150ºC)
  • QRR: 0.28µC
EP POY 2013
Learn More about EP 2013 Product of the Year Award
Additional Resources
Datasheet Datasheet
Datasheet Ecology
Datasheet Application Note 1
Datasheet Application Note 2
Datasheet Application Note 3

Applications
  • Solar inverters
  • UPS and SMPS
  • Induction heating
  • Regen drives
  • 3-Phase PFC
  • Motor drives
Package Dimensions in mm

Package Dimensions
  • Cree
  • Lighting|Power Management
  • Optoelectronics|Power