Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Cree » Cree C3D1P7060Q Z-Rec™ Rectifier PowerQFN Silicon Carbide Schottky Diode
NEWEST Products
Cree C3D1P7060Q Z-Rec™ Rectifier PowerQFN Silicon Carbide Schottky Diode

Cree C3D1P7060Q Z-Rec™ Rectifier
PowerQFN Silicon Carbide Schottky Diode

Cree C3D1P7060Q Z-Rec™ Rectifier PowerQFN Silicon Carbide Schottky Diode is a 600V Schottky rectifier optimized for PFC boost diode applications. It features high-frequency operation, extremely fast switching, and zero reverse recovery current. This Schottky diode also offers temperature-independent switching behavior and essentially no switching losses. It is available in a small, compact PowerQFN surface mount package.


Features
  • 600V Schottky rectifier
  • Optimized for PFC boost
    diode applications
  • Zero reverse recovery current
  • High-frequency operation
  • Temperature-independent switching behavior
  • Extremely fast switching
  • Positive temperature
    coefficient on VF
Benefits
  • Small compact surface mount package
  • Essentially no switching losses
  • Higher efficiency
  • Reduction of heat sink requirements
  • Parallel devices without thermal runaway

Applications
  • Switch mode power supplies
  • LED lighting
Specifications
  • Forward continuous current: 1.7A
  • Peak reverse voltage: 600V
  • Total capacitive charge: 5.6nC
  • Package: PowerQFN 3.3x3.3
  • Forward voltage: 1.7V
  • Package thermal resistance from junction to case: 3.8ºC/W
  • Operating temperature:
    -55 to +175ºC
Package Dimensions in mm

Package Dimensions
  • Cree
  • Lighting
  • Optoelectronics|LEDs|Semiconductors|Discrete Semiconductors|Diodes & Rectifiers