|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Category » Connectors » Terminal Blocks » Fixed Terminal Blocks » Phoenix Contact PTS Terminal Blocks
NEWEST Products
Phoenix Contact Logo

Phoenix Contact PTS Series PCB Terminal Blocks

Overview

Phoenix Contact PTS Series PCB Terminal Blocks with the Push-In Technology wire termination system offer fast wire assembly without the use of tools. Terminating stranded wires is as simple as pushing the release button with a finger or screwdriver and then inserting the wire. Designed with compact overall dimensions, PTS Series PCB Terminal Blocks can provide connections in tight spaces.

Features
  • Push-in spring technology for fast wire assembly
  • Easy push-button operation for quick wiring
  • Compact overall dimensions help to fit connections in tight spaces

Fixed

Phoenix Contact introduced the PTS Series Fixed PCB Terminal Blocks with the Push-In Technology wire termination system for fast wire assembly without the use of tools. PTS Series Fixed PCB Terminal Blocks feature an integrated test point for quick identification of proper connections.  The series offers ratings of 10 A and 300 V, and are available in 5.0mm and 7.5mm pin spacing versions for compact designs. The terminal blocks are assembled as individual slices, making it easy to customize the pole count or color coding.

Features
  • Push-in spring technology for fast wire assembly
  • Easy push-button operation for quick wiring 
  • Integrated test point for quick verification
  • Compact overall dimensions help to fit connections in tight spaces
  • Sliced product allows for custom colors and sizes
Technical Specifications
  • 26 to 14 AWG
  • 10A and 300V rating
  • Spacing 5.0mm or 7.5mm
  • 13.6mm tall and 10.5mm wide

Pluggable

Phoenix Contact PTS Pin Strip Pluggable Terminal Blocks featuring Push-In Wire Termination Technology provide faster wiring to the terminal block compared to the standard screw termination and the solid conductor plug in options. PTS Pin Strip Pluggable Terminal Blocks are designed to enable users to string multiple terminal blocks on one header. The series is available in the 5mm pitch version.

Features
  • Offers faster wiring to the terminal block compared to the standard screw termination and the solid conductor plug in options
  • Allows users to string multiple terminal blocks on one header
  • Easy push-button operation for quick wiring
  • Compact overall dimensions help to fit connections in tight spaces
Technical Specifications
  • 26 to 14 AWG
  • 10A and 300V rating
  • Spacing 5.0mm
  • 16.1mm tall and 10 mm wide
  • Phoenix Contact
  • Connectors|Terminal Blocks