Home » NEWEST Products » New by Category » Connectors » Terminal Blocks » Fixed Terminal Blocks » Phoenix Contact PLH & PLA Terminal Blocks
NEWEST Products
Phoenix Contact  Logo

Phoenix Contact PLH and PLA
Locking Lever Spring-Cage Terminal Blocks

Overview

Phoenix Contact PLA and PLH Locking Lever Spring-Cage Terminal Blocks are designed to meet the need for power connections in increasingly compact, high-current applications. As part of the COMBICON family of Tool-Free Spring Cage Connection Terminal Blocks, the PLA and PLH terminal blocks use push-lock technology to make conductor connections on the PC board without the use of tools. The PLA and PLH Terminal Blocks provide an ideal solution for high power connections to the PCB using an angled or horizontal design. The PLA and PLH Locking Lever Spring-Cage Terminal Blocks are well-suited for frequency inverters, power supply units, solar inverters, and drive controllers.

Features
  • Lever-actuated PLA terminals and PLH conductor outlets can accommodate conductor cross sections as small as 0.5mm2
  • Terminal has a zigzag pin arrangement, UL approval for 600V
  • Features labeling surfaces in the field of view and an ease-of-access test socket
  • Sandwich design allows color coding from one up to 12 positions
  • Single-position versions are mounted on the PC board as a result of the double pinning arrangement
Applications
  • Frequency inverters
  • Power supply units
  • Solar inverters
  • Drive controllers

PLH 5

Phoenix Contact PLH 5 Terminal Blocks use push-lock technology to make conductor connections horizontal to the PCB without the use of tools. PLH 5 horizontal terminals blocks can accommodate conductor cross sections extending from 0.5mm² - 6mm² and wire gauges from 20-8 AWG.

Features
  • Connection method: Spring cage
  • Lever-actuated, horizontal PLH conductor outlets can accommodate conductor cross sections extending from 0.5mm² up to 6mm²
  • Wire Gauge Range: 24-10 AWG
  • Conductor/PCB connection direction: Horizontal to the PCB

PLH 16

Phoenix Contact PLH 16 Power PCB Terminal Blocks offer gastight wire termination, which self adjusts with temperature changes and vibration conditions. Lever-actuated PLH 16 Terminal Blocks can accommodate conductor cross sections up to 16mm² and a current carrying capacity of up to 76A. The housing size is compact as compared to other terminal blocks with similar current and voltage ratings. PLH 16 PCB Terminal Blocks  offer 2 to 8 positions, 70A 600V UL for 15mm pitch, 66A 300V UL for 10mm pitch, and 60A 600V UL for zigzag pinning for 10mm pitch, 18 to 4 AWG, and right angle PCB mount.

Features
  • Connection method: Spring cage
  • Color coding from position to position with terminal blocks that can be mounted side by side, and different lever colors
  • Fast connection technology thanks to the tool-free "one-hand tilting lever principle" or direct plug-in technology
  • Unlimited 600V UL approval already available with 10 mm pitch with zigzag pinning
  • Wire Gauge Range: 24-10 AWG
  • Conductor/PCB connection direction: Horizontal to the PCB

PLA 5

Phoenix Contact PLA Terminal Blocks use push-lock technology to make conductor connections on the PC board without the use of tools for an angled connection. 

Features
  • Connection method: Spring cage
  • Lever-actuated, angled PLA terminals and conductor outlets can accommodate conductor cross sections extending from 0.5mm² up to 6mm²
  • Pitch: 7.5 mm
  • Nominal current: 41A
  • Nominal voltage: 1000V
  • Conductor/PCB connection direction: Angled connection to the PCB

  • Phoenix Contact
  • Connectors|Terminal Blocks