Gravitech Breakout Boards

Gravitech Breakout Boards

Gravitech Breakout Boards offer various adapters, connectors, and other boards to make prototyping and breadboard experimentation easier and simpler. Some of the features offered on breakout boards available include a terminal block, BNC connector, VGA connector, DB25 connectors, FTDI USB to UART IC (FT232RL), power jacks, stereo jack, relay controller, and an RJ11/6P6C connector.

Part Number Description Image
BB-TERM3 3-Position Terminal Block Breakout

3 pins of screw terminal block connect to 0.1" spaced through-holes,
for bringing discrete wires to breadboard

BB-TERM3 3-Position Terminal Block Breakout
BNC-TERM BNC 50 Ohm Breakout Board

Breakout 2 pins of a BNC connector to screw terminal blocks; connections also available via 0.1" spaced through-holes; 50 Ohm impedance

BNC-TERM BNC 50 Ohm Breakout Board
DB15F-VGA-TERM DB15 Female (VGA) Breakout Board

All 15 pins of DB15 VGA connector plus chassis pin breakout
to screw terminal blocks; connections also available via 0.1" header pins;
male header strip included but not soldered

DB15F-VGA-TERM DB15 Female (VGA) Breakout Board
DB25F-TERM DB25 Female Breakout Board

All 25 pins of DB25 female connector plus chassis pin breakout
to screw terminal blocks; connections also available via 0.1" header pins;
male header strip included but not soldered

DB25F-TERM DB25 Female Breakout Board
DB25M-TERM DB25 Male Breakout Board

All 25 pins of DB25 male connector plus chassis pin breakout
to screw terminal blocks; connections are available via 0.1" header pins;
male header strip included but not soldered

DB25M-TERM DB25 Male Breakout Board
FT232RL-BO FT232RL USB to UART Breakout Board

For FTDI USB to UART IC (FT232RL), implements full v2.0 USB protocol;
allows PC to communicate w/ & power project for up to 500mA (5V) & 50mA (3.3V);
2 options for communicating: Virtual COM Port (VCP) drivers for RS-232 style
serial ports or special Dynamic Link Library (DLL) to directly control access
to USB device & pin I/O

FT232RL-BO FT232RL USB to UART Breakout Board
JACK21-F-TERM 2.1mm Power Barrel Jack Breakout Adapter - Female

Allows user to connect barrel jack connector to bare wires; one end has screw terminals & other has 5.5x2.1mm, center-positive female barrel jack

JACK21-F-TERM 2.1mm Power Barrel Jack Breakout Adapter - Female
JACK21-M-TERM 2.1mm Power Jack Breakout Adapter - Male

Allows user to connect barrel jack connector to bare wires; one end has screw terminals & other has 5.5x2.1mm, center-positive male barrel jack

JACK21-M-TERM 2.1mm Power Jack Breakout Adapter - Male
JACK35-TERM 3.5mm Stereo Jack Breakout Board

All 4 PICAXE programmer pins of 3.5mm stereo jack breakout
to screw terminal blocks (1.left, 2. right, 3. ground, 4. jack present detection); connections also available via 0.1" header pins

JACK35-TERM 3.5mm Stereo Jack Breakout Board
QUICK-RELAY2 Quick 2 Relays

Allows user to control high voltage & high current loads w/ microcontroller project; capable of controlling 2 channels, using up to 12V to switch 120VAC, 240VAC,
or 30VDC; includes heavy duty PCB w/ high current traces, high capacity connectors to accommodate larger gauge wire, & small form factor w/ 4x 0.15" mounting holes

QUICK-RELAY2 Quick 2 Relays
RJ11-TERM RJ11 Breakout Board

Breakout MPLAB ICD3 or MPLAB REAL ICE PIC programmer for ease of use;
all 6 pins of 6P6C modular jack breakout to screw terminal blocks;
connections available via 0.1" header pins;
male header strip included but not soldered

RJ11-TERM RJ11 Breakout Board
 MIDI-TERMMIDI Breakout Board

The MIDI Breakout board gives microcontroller access to the powerful MIDI communication protocol. The MIDI protocol shares many similarities with standard asynchronous serial interfaces, so you can use the UART pins of your microcontroller to send and receive MIDI's event messages.
 
 HDMI-TERMHDMI Breakout Board

19 pins of an HDMI cable and shield to screw terminal blocks for easy connection and prototyping work. The connections are also accessible via 0.1" header pins, included in the package. The header pins are not soldered, so the configuration can be selected for use. This breakout board is perfect for field wiring tasks and may be mounted to a wall box plate or project box.
 
 10MH-TERMTerminal Block Interface Breakout Board

10 pin male header breakout board.  Pin header with 10 positions and screw termination style.
 Terminal Block Interface Board
JACK35-M-TERMStereo Jack Breakout Board

3.5mm breakout board brings all 4 pins of a 3.5mm stereo jack out to screw terminal blocks for easy connection and prototyping work (1.left, 2. right, 3. ground, 4. jack present detection). The connections are also available via 0.1" header pins.
 Phone Connector
  • Gravitech
  • Development Tools|Embedded Solutions