Home » NEWEST Products » New by Manufacturer
NEWEST Products
Linx Technologies

Linx Technologies OC Series High
Gain Dipole Antennas

Linx Technologies OC Series High Gain Dipole Antennas are ½-wave dipole antennas that provide higher gain than a standard whip antenna for increased range and reliability of wireless links. Using loaded coil technology, the Linx Technologies OC Series High Gain Dipole Antennas minimize the length that would typically be required to achieve omni-directional gain. Each antenna has an articulating base which allows it to tilt 90 degrees and rotate 360 degrees. They also have internal counterpoise to eliminate external ground plane dependence and maximize performance. OC series antennas attach via a standard SMA or Part 15 Compliant RP-SMA connector.

Features
  • Compact size
  • Tilts and rotates
  • Internal counterpoise
  • Omni-directional pattern
  • Increased gain versus standard whip antennas
  • Standard SMA or Part 15 compliant RP-SMA connector
  • Custom colors and terminations for volume OEMs
Specifications
  • Wavelength: 1/2-wave
  • VSWR: <2.0 typ. at center
  • Impedance: 50 ohms
Part Number Datasheet Center Frequency Recommended Frequency Range Connector
ANT-916-OC-LG-RPS 916MHz 895-935MHz RP-SMA
ANT-916-OC-LG-SMA 916MHz 895-935MHz SMA
ANT-2.4-OC-LG-RPS 2.45GHz 2.39-2.55GHz RP-SMA
ANT-2.4-OC-LG-SMA 2.45GHz 2.39-2.55GHz SMA
Product Dimensions
Product Dimensions
  • Linx