Linx Technologies DP1203 Radio Transceiver ModulesLinx Technologies DP1203 Radio Transceiver Modules operate in the 433, 868, or 915MHz license free ISM (Industrial Scientific and Medical) frequency bands. The DP1203 modules are based on the XE1203F transceiver, and offer the unique advantage of high data rate communication up to 152.3kbit/s. Combining high output power and exceptional receiver sensitivity, the Linx Technologies DP1203 Radio Modules are suitable for applications seeking to satisfy the European (ETSI EN300-220-1 and EN301 439-3) or the North American (FCC part 15.247 and 15.249) regulatory standards. The DP1203 modules can be used in any environment where wireless remote connection is an advantage, and are perfect for complex wireless networks involving high speed data rate applications.
|