Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Linx Technologies » Linx Technologies 232FHSS Transceiver & Evaluation Modules
NEWEST Products
Linx Technologies

Linx Technologies 232FHSS
Transceiver & Evaluation Modules

Linx Technologies 232FHSS Transceiver Modules each combine a state-of-the-art low power wireless transceiver with a powerful multipoint-to-multipoint frequency protocol controller to form a complete wireless communication solution. With a simple UART interface, a 125dB link budget, and very low power operation modes, the 232FHSS module is excellent for AMR, RFID, home automation, and any other application requiring long range (7 miles LOS, 1500 feet indoors) and long battery life.

232FHSS can operate as a transparent wire replacement solution, and can also operate in a peer-to-peer networked mode that supports node addressing and assured delivery. The module is designed to be totally transparent. Data is validated using an internally generated CRC-16 and encoded using a proprietary algorithm. Multiple modules can operate on the same channel because of the built-in carrier-sense-multiple-access (CSMA) protocol.

The 232FHSS modules are part of the family of WiSE (Wireless Serial Engine) modules. A WiSE module combines a state-of-the-art FSK data transceiver and a high-performance protocol controller to create a complete embedded wireless communications link in a small IC-style package. The 250mW RF transceiver is built around the Analog Devices ADF7020 IC, whereas the 25mW version uses the Semtech XE1203F transceiver IC. Both transceivers are designed with the components necessary to facilitate operation in the 902-928MHz US ISM band.

Features
  • True UART to antenna solution
  • 16-bit CRC error checking
  • 153.6kbit/sec maximum RF data rate
  • Frequency hopping spread spectrum
  • 6 Hop Sequences
  • GUID/MAC addressing mode
  • Flexible user addressing mode
  • Link Layer supports assured delivery
  • Small Size: 0.80" x 0.935" x 0.12" for TRM-915-R25;
    1.20" x 1.20" x 0.20" for TRM-915-R250
  • Low power Standby, Sleep, and Deep Sleep modes
  • PHY, MAC, and Link Layer protocol built-in
  • CSMA medium access control
  • 122.4dB link budget for the TRM-915-R25
  • 132.9dB link budget for the TRM-915-R250
  • Command mode for the Volatile and Non-Volatile configuration
  • 32-bit unique GUID/MAC address
  • 5V tolerant I/O
  • 902 - 928MHz ISM band requires no license
  • Adjustable output power
  • Automatic gain control for the TRM-915-R250 only
  • 250mW power amplifier
  • 2.7V - 3.6V power supply
Applications
  • Direct RS-232/422/485 wire replacement
    (requires external conversion circuitry)
  • Asset tracking
  • Traffic and display signs
  • Mass-transit communications
  • Automated Meter Reading (AMR)
  • Oil and gas detection sensing
  • Industrial and/or home automation
  • Robotic and industrial controls
  • RFID
  • Wireless sensors
  • Remote data logging
  • Fleet management
  • Vehicle tracking
  • Toys
  • Long-range data links
  • Medical
Block Diagram

Block Diagram

  • Linx Technologies
  • Wireless
  • Embedded Solutions