Linx Technologies 232DTS
Transceiver & Evaluation Modules
Linx Technologies 232DTS Transceiver Modules combine a state-of-the-art low power wireless transceiver with a powerful multipoint-to-multipoint protocol controller to form a transparent wireless communication solution capable of replacing wires in almost any RS-232/422/485 application. With a 115dB link budget and very low power operation modes, the 232DTS modules are excellent for Automated Meter Reading (AMR), RFID, home automation, and any other application requiring long range (1 mile line of sight) and long battery life.
The 232DTS modules are part of the family of WiSE™ (Wireless Serial Engine) modules. A WiSE™ module combines a state-of-the-art DTS/FSK data transceiver and a high-performance protocol controller to create a complete embedded wireless communications link in a tiny IC-style package. The 232DTS module has a UART-type serial interface and contains special application software to create a transparent UART-to-antenna wireless solution capable of direct wire replacement in most embedded RS-232/422/485 applications.
The 232DTS-EVM Evaluation Modules feature the 232DTS embedded radio module in an evaluation design. It is pre-mounted on a small PCB with an onboard antenna connector and power supply regulator.
|