|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Condor / SL Power » SL Power MINT1150 Series 150W Power Supply
NEWEST Products
SL Power MINT1150 Series 150W Power Supply

SL Power MINT1150 Series 150W Power Supply

SL Power MINT1150 Series 150W Power Supply is a medically approved high-efficiency AC/DC power supply. The series is approved to EN/IEC/UL60601-1, 3rd edition. MINT1150 provides 150 watts of output power with typical efficiency of 89% at 115Vac. Certified to comply with isolating requirements for Means of Patient Protection (2 x MOPP), the series is suitable for use in both patient vicinity and patient contact applications. EMI performance for this power supply meets Class B Conducted limits and Class A radiated limits (with 6dB margin). The series also complies with EN61000-4-2,3,4,5,6,8, and 11 global EMS specifications. The MINT1150 family of power supplies operate at a universal input range of 90 to 264Vac and at temperatures ranging from -10ºC to +70ºC, with full rated output power up to +50ºC. Auxiliary signals include Power Fail and DC OK. Applications include medical devices, home healthcare systems, and laboratory equipment.

Features
  • 2” x 4” x 1.3” Package
  • For 1U Applications
  • 150W w/air, 100W convection cooled
  • Universal Input 90-264 VAC
  • Power Fail/Output Good Signal
  • Approved to CSA/EN/IEC/UL60601-1, 3rd Edition
  • 2 x MOPP Input to Output Isolation
  • 3 Year Warranty
  • RoHS Compliant
  • Condor / SL Power
  • Power