Home » NEWEST Products » New by Manufacturer » Condor / SL Power » SL Power CINT1150 Series 150W Power Supply
NEWEST Products
SL Power CINT1150 Series 150W Power Supply

SL Power CINT1150 Series 150W Power Supply

SL Power CINT1150 Series 150W Power Supply is a high density single output open-frame power supply. This series is approved to EN/IEC/UL60950-1, 2nd edition. CINT1150 provides 150 watts of output power with typical efficiency of 88% at 115Vac. The power supply exceeds Class B Conducted EMI and Class A with 6dB margin for radiated, as well as being compliant to EN61000-4-2,3,4,5,6,8, and 11 EMS specifications. The CINT1150 family of power supplies operate at a universal input range of 90 to 264Vac and at temperatures ranging from -10ºC to +70ºC, with full rated output power up to +50ºC. Auxiliary signals include Power Fail and DC OK. The series is ideal for lighting , industrial printers, gaming equipment, and many other high density applications.

Features
  • 2” x 4” x 1.3” Package
  • For 1U Applications
  • 150W w/air, 100W convection cooled
  • Universal Input 90-264 VAC
  • Power Fail/Output Good Signal
  • Approved to CSA/EN/IEC/UL60950, 2nd Edition
  • 3 Year Warranty
  • RoHS Compliant
  • Condor / SL Power
  • Power