|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Comchip Technology » CPDVR083V3U ESD Protection Array Diode - Comchip
NEWEST Products

Comchip CPDVR083V3U ESD Protection Diode

Comchip CPDVR083V3U
ESD Protection Array Diode

Comchip introduced CPDVR083V3U as a 3.3V unidirectional 4-line ESD protection array diode. The device features a flow-through design that simplifies board layout and reduces board space when compared to 4 single-line discrete devices. Compliant with IEC 61000-4-2 level 4 (±20kV air, ±15kV contact discharge), Comchip's CPDVR083V3U improves ESD performance by reducing board trace inductance to achieve a lower clamping voltage and a higher level of protection when compared to conventional ESD devices. Available in an 8-pin SOT-383F flat chip package, which measures: 2.100 x 1.600 x 0.525mm, CPDVR083V3U is well suited for applications with small package requirements such as cell phones, digital cameras, and personal navigation devices.

  • RoHS compliant
  • Tin free
  • Halogen free
  • IEC6100-4-2(ESD) ±15kV(contact), ±20kV(air)
  • Protects four I/O lines
  • Flow through design for easy board layout
  • Small package retrenches board space
  • Low leakage currents
  • Low operating and clamping voltages

  • Portable handheld devices
  • Notebooks
  • Portable GPS devices
  • Digital Cameras
  • MP3 Players

    • Working voltage: 3.3V
    • Operating Temperature: -55 to +125 °C
    • Reverse stand-off voltage: 3.3 V
    • Leakage current: 0.5 uA at VR=3.3V
    • Clamping voltage: 5.5 V to 8.0 V
    • Reverse clamping: 2.4 V
    • Capacitance: 14 pF
    • Package: SOT-383-F

    Portable Handheld Devices

    Product Dimensions

    • Comchip Technology
    • Circuit Protection