Home » NEWEST Products » New by Manufacturer » Coiltronics / Eaton » MPI2520 Miniature Power Inductors - Coiltronics / Cooper Bussmann
NEWEST Products
Eaton

Coiltronics / Eaton MPI2520
Miniature Power Inductors

Coiltronics / Eaton MPI2520 Miniature Power Inductors belong to the MPI family of high-current, low-profile devices and boast a footprint of just 2.7mm x 2.2mm. MPI2520 inductors feature a 0.46µH to 10.0µH inductance range comparable to the MPI4040 series. MPI2520 inductors also provide a current range of up to 4.8A. These Coiltronics / Eaton devices are magnetically shielded, feature low EMI, and have a maximum total temperature of up to 125ºC.

More About MPI Series Inductors


Features
  • Halogen free, lead free, RoHS compliant
  • 125°C maximum total temperature operation
  • 2.7 x 2.2 x 1.0 / 1.2mm maximum surface mount package
  • Magnetically shielded, low EMI
  • Inductance range from 0.47µH to 10.0µH
  • Current range from 1.1 to 4.8A
  • Storage temperature range (Component): -40°C to +125°C
  • Operating temperature range: -40°C to +125°C (ambient + self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant
Applications
  • Mobile/smart phones
  • Handheld/mobile equipment
  • Digital cameras
  • Media players
  • GPS
  • MP3 Players
  • Tablets/e-readers

Part Number Inductance Maximum DC Current Maximum DC Resistance Case Length Case Width Case Height







Loading First Previous Next Last

  • Coiltronics / Eaton